EBC20DRMS

Heilind Number:SULEBC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRMS

Detailed Description

Introducing the EBC20DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows of 40 positions each, offers ample connectivity options. Its side hole mount type and wire wrap termination method provide secure attachment. Contact points made of gold-plated phosphor bronze guarantee excellent conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC20DRMS for high-reliability connections in your PCB designs.