EBC20DRMT-S288

Heilind Number:SULEBC20DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRMT-S288

Detailed Description

The EBC20DRMT-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient data transfer in electronic devices. With a pitch of 2.54mm and 40 positions, this connector offers seamless connectivity in a compact form factor. Its female gender, threaded mount type, and card extender termination method ensure secure attachment and stable performance. Constructed with PBT and phosphor bronze materials, it guarantees durability and conductivity. The gold-plated phosphor bronze contacts provide excellent signal transmission while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its loop bellow contact type and straddle orientation further optimize signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising functionality. In compliance with RoHS standards, this connector is not only performance-driven but also environmentally friendly. Ideal for use in hi-rel environments, the EBC20DRMT-S288 is the perfect choice for demanding electronic systems.