EBC20DRMT

Heilind Number:SULEBC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRMT

Detailed Description

The EBC20DRMT PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring a gender of female and two rows, this threaded mount type connector is crafted from durable PBT and Phosphor Bronze materials. With a contact plating of Gold and termination method of Wire Wrap, it ensures efficient signal transmission. The 40-position connector, with a pitch of 2.54mm, guarantees secure connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. Its straight orientation and loop bellow contact type further enhance its functionality. With RoHS compliance and termination plating in Matte Tin, this connector is not only high-quality but also environmentally friendly. Perfect for board-to-board and card edge connections, the EBC20DRMT is a top choice for your electronic assembly needs.