EBC20DRSD-S288

Heilind Number:SULEBC20DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRSD-S288

Detailed Description

The EBC20DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 40 positions, allowing for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The loop bellow contact type and gold plating guarantee low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. With matte tin termination plating, it complies with RoHS regulations. Whether in aerospace, defense, or industrial applications, the EBC20DRSD-S288 is the perfect choice for high-reliability connectivity.