EBC20DRSD

Heilind Number:SULEBC20DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRSD

Detailed Description

Introducing the EBC20DRSD, a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding applications. With a compact form factor and dual rows for enhanced functionality, this connector is perfect for compact PCB designs. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and longevity. The Loop Bellow contact type guarantees a stable connection, while the 700 VAC voltage rating makes it suitable for a wide range of electronic devices. With a straight orientation and 40 positions, it offers versatility in installation. The connector's Thru Hole termination method and Matte Tin plating further enhance its durability, making it ideal for use in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is a reliable choice for industrial and commercial applications. Upgrade your PCB connections with the EBC20DRSD and experience superior performance like never before.