| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DRSH-S288 |
EBC20DRSH-S288
| Heilind Number: | SULEBC20DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC20DRSH-S288, a high-performance board-to-board connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The 2.54mm pitch and 40 positions cater to versatile connectivity needs. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Trust in the EBC20DRSHS288 for secure and efficient board-to-board connections in your projects.

