EBC20DRSH

Heilind Number:SULEBC20DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRSH

Detailed Description

Introducing the EBC20DRSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features a durable housing made of PBT and Phosphor Bronze, ensuring reliability in various applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and loop bellow contact type allow for seamless integration into PCB layouts. Gold-plated contacts on Phosphor Bronze terminals ensure excellent conductivity, while matte tin termination plating offers enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and challenging environments. With 40 positions and a 2.54mm pitch, it provides ample connections for complex circuitry. Its straight orientation and .61-inch height facilitate easy installation, while the .19-inch tail length offers flexibility in mounting. RoHS compliant and meticulously engineered, the EBC20DRSH is the perfect solution for demanding PCB interconnections.