EBC20DRSI-S288

Heilind Number:SULEBC20DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRSI-S288

Detailed Description

Featuring a robust design for reliable connectivity, the EBC20DRSI-S288 connector is a crucial component in high-end electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows of 40 positions each, offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment to PCBs. Crafted from durable PBT and phosphor bronze, and plated with gold, it guarantees superior conductivity and longevity. The loop bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C and matte tin termination plating, it excels in demanding environments. Perfect for hi-rel applications, this connector is a dependable choice for aerospace, defense, and industrial systems.