EBC20DRSI

Heilind Number:SULEBC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRSI

Detailed Description

Introducing the EBC20DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation and loop bellow contact type make it easy to install and use. With matte tin termination plating, it ensures efficient soldering. Ideal for aerospace, military, and industrial applications, the EBC20DRSI is a reliable solution for your connectivity needs.