EBC20DRSN-S288

Heilind Number:SULEBC20DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRSN-S288

Detailed Description

The EBC20DRSN-S288 Board To Board PCB Connector offers reliable connectivity for high-performance electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of a wide range of applications. The connector's Loop Bellow contact type and Card Extender termination method provide secure and efficient connections. With a compact design and straddle orientation, it is ideal for use in tight spaces. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 40 positions and 2 rows, it offers versatility in PCB layouts. The Matte Tin termination plating ensures long-term reliability. Perfect for industrial and commercial applications, the EBC20DRSN-S288 is a top choice for demanding connectivity needs.