EBC20DRSN

Heilind Number:SULEBC20DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRSN

Detailed Description

Introducing the EBC20DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female gender, straight orientation, and loop bellow contact type make it versatile for various setups. Gold-plated contacts and a matte tin termination guarantee excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for critical systems. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether in aerospace, defense, or industrial applications, the EBC20DRSN is the perfect choice for high-reliability connectivity needs.