EBC20DRSS-S288

Heilind Number:SULEBC20DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRSS-S288

Detailed Description

The EBC20DRSS-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT & Phosphor Bronze with Gold Plating, this connector ensures reliable conductivity. With a low amperage rating of 3A and a high voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, 2 rows, and Loop Bellow contact type offer versatile connectivity options. Its Side Hole mount type and Card Extender termination method facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With 40 positions and a compact design with a connector height of .61 inches and width of 9.4mm, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the EBC20DRSS-S288 guarantees high reliability and performance.