EBC20DRSS

Heilind Number:SULEBC20DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRSS

Detailed Description

SKU EBC20DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers secure mating. With a straight orientation and side-hole mount type, it facilitates easy installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh industrial settings. This connector, with its 40 positions and 2.54mm pitch, provides ample connectivity options on PCBs. Its matte tin termination plating ensures durability and longevity, making it a reliable choice for your electronic assemblies.