EBC20DRST-S288

Heilind Number:SULEBC20DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRST-S288

Detailed Description

Introducing the EBC20DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows and a threaded mount type for secure installation. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 40 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The termination method, through card extender and matte tin plating, ensures easy and durable connection. Perfect for aerospace, defense, and industrial applications, the EBC20DRST-S288 is a reliable solution for your connectivity needs.