EBC20DRST

Heilind Number:SULEBC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRST

Detailed Description

Introducing the EBC20DRST board-to-board PCB connector, designed for high-reliability applications. This female connector features two rows, each with 20 positions, allowing for secure and efficient connections. With a threaded mount type and termination through hole method, it ensures stability and durability in various environments. The contact material is made of gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and compact dimensions of .37in x .61in x 9.4mm, it is suitable for space-constrained applications. Compliant with RoHS regulations, this connector is not only reliable but also environmentally friendly. Upgrade your connectivity solutions with the EBC20DRST for seamless and efficient PCB connections.