EBC20DRTH-S13

Heilind Number:SULEBC20DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRTH-S13

Detailed Description

Introducing the EBC20DRTH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a compact form factor and a female gender, this connector features two rows for enhanced versatility. The clearance hole mount type and card extender termination method ensure easy installation and secure attachment. Crafted with PBT and phosphor bronze materials, it guarantees durability and longevity. The gold-plated phosphor bronze contacts offer superior conductivity, while the full bellow contact type and straddle orientation optimize signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industrial standards. This connector, with 40 positions and a tail length of 4.7mm, is ideal for demanding applications. Operating smoothly in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's matte tin termination plating ensures corrosion resistance, making it a reliable choice for critical systems. Perfect for use in hi-rel settings, it offers exceptional performance and longevity. Explore the EBC20DRTHS13 and elevate your connectivity solutions.