EBC20DRTH-S93

Heilind Number:SULEBC20DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRTH-S93

Detailed Description

Introducing the EBC20DRTH-S93, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 40 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. With a straight orientation and full bellow contact type, it guarantees secure connections. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh industrial environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Trust the EBC20DRTH-S93 for high-quality board-to-board connectivity in your projects.