EBC20DRTH

Heilind Number:SULEBC20DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRTH

Detailed Description

Introducing the EBC20DRTH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. The female gender, two rows of contacts, and clearance hole mount type make it easy to integrate into your PCB layout. The thru-hole termination method guarantees secure solder connections, while the gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation, 40 positions, and 5.08mm tail length provide versatility in design. Operating in temperatures ranging from -65 to 125°C, the EBC20DRTH is reliable even in harsh conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Terminated with matte tin plating, it meets RoHS compliance standards. Whether in industrial machinery, telecommunications systems, or aerospace applications, the EBC20DRTH delivers superior performance. Trust in this essential component for seamless board-to-board connections.