EBC20DRTI-S13

Heilind Number:SULEBC20DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRTI-S13

Detailed Description

Introducing the EBC20DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The innovative full bellow contact type and gold-plated contacts guarantee optimal signal transmission. With a compact design and threaded mount type, it is easy to install in any setup. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With 40 positions and a pitch of 2.54mm, it offers versatile connectivity options for your PCB designs. Trust in the EBC20DRTI-S13 for high-reliability performance in mission-critical systems.