EBC20DRTN-S13

Heilind Number:SULEBC20DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRTN-S13

Detailed Description

Introducing the EBC20DRTN-S13, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of 40 positions, this connector is perfect for a wide range of applications. Its PBT and phosphor bronze construction ensures durability and longevity, while the gold-plated contacts provide excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers high performance in demanding environments. The full bellow contact type and straddle orientation make for easy and secure connections. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for various industries. Its termination method via card extender and termination plating of matte tin guarantee a secure attachment to PCBs. With its compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable space on circuit boards. Trust in the EBC20DRTN-S13 for seamless and efficient board-to-board connectivity.