EBC20DRTN

Heilind Number:SULEBC20DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRTN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRTN

Detailed Description

Introducing the EBC20DRTN Female Board-to-Board PCB Connector, a high-quality component designed for seamless electrical connections in electronic devices. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector offers reliable performance even in demanding applications. Featuring two rows of 40 gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. The straight orientation and through-hole termination method make installation easy and secure. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. RoHS compliant and terminated with matte tin, it meets international standards for environmental responsibility. Perfect for use in industrial, telecommunications, and consumer electronics, the EBC20DRTN is a essential component for your PCB assembly needs.