Introducing the EBC20DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and side-hole mount type offer versatility in installation, while the through-hole termination method guarantees secure attachment. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity, rated for up to 700VAC and 3A. The full bellow contact type and straight orientation further enhance signal integrity. With 40 positions and a tail length of 5.08mm, this connector accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the demands of diverse industries. The matte tin termination plating ensures long-term performance, making it ideal for critical applications in aerospace, defense, and industrial sectors. Trust the EBC20DRTS for precision connectivity in your PCB designs.