EBC20DRXH

Heilind Number:SULEBC20DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRXH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRXH

Detailed Description

The EBC20DRXH is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in challenging environments. The female connector, with two rows of 40 positions each, offers ample connectivity options. Its clearance hole mount type and through-hole termination method guarantee easy and secure installation. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Gold-plated contacts and matte tin plating ensure excellent conductivity and durability. With a straight orientation and a compact design, it fits seamlessly into tight spaces on PCBs. RoHS compliant and capable of withstanding temperatures ranging from -65 to 125°C, the EBC20DRXH is a reliable choice for mission-critical systems.