EBC20DRXI

Heilind Number:SULEBC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRXI

Detailed Description

EBC20DRXI is a high-performance Board To Board PCB Connector designed for seamless interconnectivity in electronic applications. Featuring a female gender with two rows, this connector offers reliable threaded mount installation with a termination method through hole. Crafted with precision, it boasts contact materials of Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees efficient power transmission. The contact type, Full Bellow, and straight orientation further enhance its functionality. With 40 positions and a tail length of 4.7mm (.185 in), it accommodates multiple connections securely. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained installations. The termination plating of Matte Tin ensures durability. This product belongs to the category of hi-rel connectors, meeting stringent quality standards for reliability. Perfect for use in demanding electronic systems, the EBC20DRXI is a vital component for seamless PCB connectivity.