EBC20DRXN

Heilind Number:SULEBC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRXN

Detailed Description

Introducing the EBC20DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 40 positions, this connector ensures secure and reliable connections in electronic assemblies. The female connector, made of PBT and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its full bellow contact type and straight orientation further enhance signal integrity. Rated for up to 700VAC and 3A, it meets stringent industry standards for voltage and current levels. With a termination method of thru-hole and termination plating of matte tin, it offers easy and secure installation onto PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. RoHS compliant, this connector prioritizes environmental responsibility. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it allows for efficient PCB layout. Ideal for use in aerospace, defense, and other high-reliability applications, the EBC20DRXN guarantees exceptional performance and longevity.