EBC20DRXS

Heilind Number:SULEBC20DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRXS

Detailed Description

Introducing the EBC20DRXS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring a female gender, this connector offers two rows of 40 positions for versatile compatibility. With a side hole mount and through-hole termination method, installation is convenient and secure. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable signal transmission, even in demanding environments. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for various power and data applications. Its full bellow contact type and straight orientation further enhance its performance. With a tail length of 4.7 mm and a compact design, it fits seamlessly into PCB layouts. The connector's wide operating temperature range of -65 to 125 °C makes it ideal for use in extreme conditions. With matte tin termination plating, it guarantees long-lasting durability. The EBC20DRXS is the perfect solution for high-reliability electronic connections in aerospace, defense, and industrial applications.