| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DRYH-S13 |
EBC20DRYH-S13
| Heilind Number: | SULEBC20DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, 40-position design with a 2.54mm pitch and 10.8mm tail length offers versatile mounting options. Gold-plated contacts and a voltage rating of 700VAC guarantee optimal signal transmission and electrical performance. Ideal for use in industrial and automotive electronics, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Trust in the EBC20DRYH-S13 for secure and efficient card extender termination, meeting the highest standards for durability and reliability in PCB connectivity.

