| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DRYH |
EBC20DRYH
| Heilind Number: | SULEBC20DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DRYH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a compact form factor and a durable construction, this connector is perfect for use in aerospace, military, and industrial environments. Featuring PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts ensure reliable connections, while the clearance hole mount type and thru-hole termination method make installation easy. With a 2.54 mm pitch and 40 positions, it allows for high-density PCB layouts. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125 °C, it is suitable for harsh operating conditions. Trust the EBC20DRYH for high-reliability connectivity in your next project.

