| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DRYI-S13 |
EBC20DRYI-S13
| Heilind Number: | SULEBC20DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DRYI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with minimal interference. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector boasts a compact design with two rows of 40 positions, making it ideal for densely populated circuit boards. Its threaded mount type and card extender termination method guarantee secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. Trust in the EBC20DRYIS13 for superior performance in your electronic projects.

