EBC20DRYI

Heilind Number:SULEBC20DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRYI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRYI

Detailed Description

Introducing the EBC20DRYI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The straight orientation, threaded mount type, and thru-hole termination method make for easy and secure installation. With 40 positions and 2 rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for use in industrial, aerospace, and automotive settings, the EBC20DRYI guarantees high reliability and performance.