EBC20DRYN-S13

Heilind Number:SULEBC20DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRYN-S13

Detailed Description

Designed for high reliability applications, the EBC20DRYNS13 PCB connector offers exceptional performance in demanding environments. With a pitch of 2.54mm and 40 positions spread across 2 rows, this female connector features phosphor bronze contacts plated with gold, ensuring reliable signal transmission. Its full bellow contact type and straddle orientation provide secure connections, while the termination method of card extender allows for easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. The matte tin termination plating enhances durability, while the compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust in the EBC20DRYNS13 for robust and dependable board-to-board connectivity.