| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DRYN |
EBC20DRYN
| Heilind Number: | SULEBC20DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 female contacts, this connector ensures reliable connectivity in any electronic setup. Featuring PBT and phosphor bronze construction with gold contact plating, it offers superior durability and conductivity. The straight orientation and no mounting requirement make installation a breeze. Operating at temperatures ranging from -65 to 125°C and boasting a voltage rating of 700VAC, this connector is suitable for harsh environments. Its full bellow contact type guarantees secure mating, while the matte tin termination plating enhances longevity. Trust the EBC20DRYN for seamless and efficient PCB connections in aerospace, defense, and industrial systems.

