EBC20DRYS-S13

Heilind Number:SULEBC20DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRYS-S13

Detailed Description

EBC20DRYS-S13 offers a reliable connectivity solution for electronic devices. Constructed with PBT and Phosphor Bronze materials, this female connector with 2 rows and 40 positions ensures secure connections. Operating at 700 VAC voltage and 3 A amperage, it is suitable for various applications. The side hole mount type and card extender termination method facilitate easy installation. Featuring gold-plated phosphor bronze contacts with a full bellow design, it guarantees efficient signal transmission. With a pitch of 2.54 mm and a tail length of 10.8 mm, it accommodates standard PCB configurations. Its robust construction, meeting -65 to 125 °C operating temperature range, ensures durability in harsh environments. The connector's compact size, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained designs. Terminated with matte tin plating, it offers reliable performance. This high-quality connector, classified under Board To Board PCB Connectors and Card Edge Connectors, is a dependable choice for your connectivity needs.