EBC20DRYS

Heilind Number:SULEBC20DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRYS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRYS

Detailed Description

Introducing the EBC20DRYS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PBT and phosphor bronze materials, ensuring reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows of contacts, and side hole mount type offer versatility in PCB layout. Thru-hole termination with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. Its 40 positions, 2.54mm pitch spacing, and straight orientation make it perfect for compact designs. The matte tin termination plating provides corrosion resistance, while the full bellow contact type ensures secure mating. With a connector height of 10.95mm and width of 8.38mm, it offers a space-saving solution for your PCB connectivity needs. Trust in the EBC20DRYS for high-reliability performance in critical electronic systems.