EBC20DSXI

Heilind Number:SULEBC20DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC20DSXI

Detailed Description

The EBC20DSXI is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-term performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The 20-position connector with a straight orientation and threaded mount type offers easy and secure installation. Gold-plated contacts and a full bellow contact type guarantee excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it versatile for various PCB designs. With matte tin termination plating, it ensures stable connections over time. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC20DSXI connector delivers exceptional performance and reliability.