EBC20DSXN

Heilind Number:SULEBC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC20DSXN

Detailed Description

Introducing the EBC20DSXN, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a pitch of 2.54mm (.1 in) and 20 positions, it offers versatility for various circuit configurations. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The straight orientation and 4.06mm (.16 in) tail length facilitate easy installation on PCBs. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Ideal for aerospace, defense, and industrial applications, the EBC20DSXN is the perfect choice for reliable and efficient connectivity solutions.