| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DTAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DTAD-S189 |
EBC20DTAD-S189
| Heilind Number: | SULEBC20DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 40 positions, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and right-angle orientation offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Trust the EBC20DTAD-S189 for superior performance in critical electronic systems.

