EBC20DTAD

Heilind Number:SULEBC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC20DTAD. This female connector features two rows with a clearance hole mount type, suitable for various applications. With a contact rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. Its right angle orientation and 40 positions make it versatile for PCB connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring at 9.4mm in width and 15.49mm in height, with a tail length of 2.54mm, it offers a compact yet efficient solution. With termination plating in matte tin, it ensures secure soldering. This high-quality connector, categorized under hi-rel connectors, meets stringent industry standards, making it ideal for mission-critical applications. Upgrade your PCB connections with the EBC20DTAD for seamless performance.