EBC20DTAH-S189

Heilind Number:SULEBC20DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAH-S189

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector ( EBC20DTAH-S189) is designed for high-performance applications, with a current rating of 3 A and a voltage tolerance of 700 VAC. Featuring a female gender and a right-angle orientation, it offers secure and reliable connectivity in tight spaces. With two rows of 40 positions each, this connector allows for efficient signal transmission. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Termination is through-hole with a tail length of 2.54 mm, suitable for clearance hole mounting. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Additionally, it is classified under the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories. The termination plating is Matte Tin, ensuring compatibility with various PCB materials. With its high-quality construction and performance capabilities, the EBC20DTAHS189 connector is a reliable choice for your connectivity needs.