EBC20DTAH

Heilind Number:SULEBC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAH

Detailed Description

Introducing the EBC20DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage, it meets the requirements of high-power systems. The right-angle orientation and clearance hole mount type offer versatile installation options. Boasting 40 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating temperature ranging from -65 to 125°C guarantees performance in extreme conditions. With matte tin termination plating for enhanced durability, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBC20DTAH for secure and efficient board-to-board connections.