EBC20DTAI-S189

Heilind Number:SULEBC20DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAI-S189

Detailed Description

The EBC20DTAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 female contacts with a pitch of 2.54mm, this connector ensures reliable data and power transmission. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient performance even in harsh environments. The right-angle orientation and threaded mount type offer versatility in installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination method is thru-hole with matte tin plating, ensuring secure and stable connections. Perfect for use in aerospace, defense, and industrial applications, the EBC20DTAI-S189 is a reliable solution for your connectivity needs.