EBC20DTAI

Heilind Number:SULEBC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAI

Detailed Description

Introducing the EBC20DTAI, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, offering 40 positions for secure mating. Its threaded mount type and thru-hole termination method guarantee stable installation on PCBs. The contact material is Phosphor Bronze with gold plating, providing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, the connector is ideal for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a pitch of 2.54mm and a low profile design, it is space-efficient. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial electronics, the EBC20DTAI sets a new standard in connectivity.