EBC20DTAN-S189

Heilind Number:SULEBC20DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAN-S189

Detailed Description

The EBC20DTAN-S189 Board To Board PCB Connector is a high-performance component designed for reliable and efficient electronic connections. Featuring a gender-specific Female orientation with two rows of contact positions, this connector is perfect for a wide range of applications. Its durable construction, with PBT and Phosphor Bronze materials and Gold plating, ensures optimal conductivity and longevity. The loop bellow contact type and right-angle orientation offer versatility in assembly. With a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power transmission. The termination method of Thru Hole with Matte Tin plating makes installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Compact in size, with a height of .61 inches and width of 9.4mm, it saves valuable PCB space. Overall, the EBC20DTAN-S189 is a top-of-the-line connector that meets the highest standards of quality and performance.