EBC20DTAN

Heilind Number:SULEBC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTAN

Detailed Description

Introducing the EBC20DTAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision using durable PBT and phosphor bronze materials, this female connector offers a reliable amperage of 3A and a voltage rating of 700VAC, making it suitable for various applications. With two rows of 40 gold-plated loop bellow contacts, it ensures efficient signal transmission. The right-angle orientation and no-mounting design facilitate easy installation onto PCBs. Featuring a pitch of 2.54mm, a tail length of 2.54mm, and a compact connector height of 15.49mm, it allows for dense PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees performance in demanding environments. Ideal for use in telecommunications, industrial machinery, and aerospace systems, the EBC20DTAN sets a new standard in connectivity.