EBC20DTAS-S189

Heilind Number:SULEBC20DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAS-S189

Detailed Description

Introducing the EBC20DTAS-S189, a high-performance board-to-board connector designed for precision electronic applications. With its durable construction using PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity. Featuring a 3A amperage and a 700VAC voltage rating, it ensures efficient power transmission. The female gender, dual-row design with 40 positions, and right-angle orientation make it versatile for various circuit board setups. Termination through-hole with side-hole mount type and gold-plated contacts ensure secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it offers easy integration. The Matte Tin termination plating adds to its durability. Ideal for hi-rel applications, this connector, with the acronym EBC20DTASS189, is a must-have for demanding electronic projects.