EBC20DTAS

Heilind Number:SULEBC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAS

Detailed Description

Introducing the EBC20DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type allow for easy installation in tight spaces. Its gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating offers corrosion resistance. Meeting strict operating temperature standards from -65 to 125°C, this connector is ideal for use in harsh environments. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. Trust the EBC20DTAS for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.