EBC20DTAT

Heilind Number:SULEBC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTAT

Detailed Description

Introducing the EBC20DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features durable PBT and Phosphor Bronze construction, ensuring reliable connectivity in industrial settings. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated contacts on Loop Bellow design offer excellent signal transmission. With 40 positions and a 2.54mm pitch, it allows for efficient data transfer. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring at just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC20DTAT for robust and dependable connectivity solutions.