EBC20DTBD-S189

Heilind Number:SULEBC20DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTBD-S189

Detailed Description

The EBC20DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design offer versatile mounting options. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. The termination method of thru-hole with matte tin plating allows for secure and stable connections on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector meets the demands of various industries, including aerospace, telecommunications, and industrial electronics. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the EBC20DTBD-S189 for your mission-critical connectivity needs.