EBC20DTBD

Heilind Number:SULEBC20DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DTBD

Detailed Description

The EBC20DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows of gold-plated contact loops, offering 40 positions for secure mating. Its right-angle orientation and clearance hole mount type provide flexibility in installation. With a wide operating temperature range of -65 to 125°C, it is ideal for use in varied conditions. The matte tin termination plating guarantees long-term durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it a perfect choice for high-reliability electronic systems.