EBC20DTBH-S189

Heilind Number:SULEBC20DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DTBH-S189

Detailed Description

The EBC20DTBH-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring PBT and phosphor bronze construction, this connector offers excellent durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 40 positions, making it versatile for various PCB designs. Its right-angle orientation and clearance hole mount type allow for easy installation. The contact material is phosphor bronze with gold plating for optimal signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector ensures performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method is through-hole with matte tin plating, guaranteeing secure and stable connections. Ideal for use in industrial, aerospace, and automotive applications, the EBC20DTBH-S189 is a reliable solution for your connectivity needs.